• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Laminator 72530084

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Leitz iLAM Office A3 laminator up to 125 micron, 1 minute warm up time, 500mm/min (36 seconds per sheet), lamination in photo quality

  • Ready to use in just 1 minute, with extremely short warm-up time.
  • Laminates a 80-Micron-A4 document in approx. 36 seconds and is also compatible with A4-high-speed films for enhancing the productivity.
  • Smart status LED: Lights up red during the warm-up phase and turns green with an acoustic signal when the laminator is ready for operation.
  • Smart Input Feed LEDs: Ensure that the slides are straight through the laminator to avoid jams.
  • The intuitive, operable touch panel has an anti-traffic rewind key for simple removal of incorrectly drawn foils.
  • Compatible with film thicknesses from 75 to 125 micron.
  • Reduce energy consumption with the 15-minute auto shut-off feature.
  • Sensors automatically detect inactivity and switch off the device to save energy.
  • Contains a starter set with 5x A4-Films (80 micron).
  • GERMAN TÜV/GS
  • Recommended for use with Leitz UDT films.

Technical specifications

Product type

Laminator

Laminator width (max.)

330 mm

Laminating type

Cold

Hot and cold

Hot

Sheet thickness (max.)

125 micron

Laminating speed

500 mm/min

Preheating time

1 min

Factory colour

Grey

Width

465 mm

Height

128 mm

Depth

76 mm

Dim

(W x H x D) 465 x 128 x 76 mm

Weight

1.74 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728605 Leitz Laminator 72530084

Description

The Leitz iLAM Office A3 laminator provides fast and easy document protection and effortless lamination. With a fast warm-up time of 1 minute and the ability to laminate a 80 Micron A4 sheet in only 36 seconds

This text is machine translated.

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)