• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Laminator 74400089 A3

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Leitz iLAM Home Office A4 laminator up to 125 micron, 2 minutes warm up time, 400mm/min (45 sec. per sheet), lamination in photo quality

  • Ready to use in just 2 minutes, with a short warm-up time.
  • Laminates a 80-Micron-A4 document in approx. 45 seconds and is also compatible with A4-high-speed films for enhancing the productivity.
  • Smart status LED: Lights up red during the warm-up phase and turns green with an acoustic signal when the laminator is ready for operation.
  • Use the jam release lever to easily remove misdrawn or jammed sheets manually.
  • Compatible with film thicknesses from 75 to 125 micron.
  • Reduce energy consumption with the 15-minute auto shut-off feature.
  • Sensors automatically detect inactivity and switch off the device to save energy.
  • Contains a starter set with 5x A4-Films (80 micron).
  • UV/GS.
  • Recommended for use with Leitz UDT films.

Technical specifications

Product type

Laminator

Format

A3

Laminating type

Cold

Hot and cold

Hot

Laminating speed

400 mm/min

Preheating time

2 min

Factory colour

Grey

White

Width

465 mm

Height

76 mm

Depth

128 mm

Dim

(W x H x D) 465 x 76 x 128 mm

Weight

1.7 kg

Type

Hot laminator

Content

1 pc(s)

Material (details)

Acrylonitrile butadiene styrene (ABS)

Power consumption (ON)

435 W

Power supply (details)

220–240 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728625 Leitz Laminator 74400089 A3

Description

Protect your documents quickly, efficiently and stylishly with the Leitz iLAM home-office laminator. This convenient A3 laminator has a short warm-up time of 2 minutes and laminate an A4 sheet with 80 micron size in just 45 seconds.

This text is machine translated.

What kind of Laminators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)