• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LemonRC Scale model battery pack (LiPo) 11.1 V 2200 mAh No. of cells: 3 35 C Softcase XT60

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LiPo battery LemonRC 2200 - 11.1V (35C)

  • Low inner resistance for high load-carrying capacity
  • Compact construction and perfect processing
  • Specially developed for the R/C Model sport
  • Strictly selected top quality
  • Fresh goods from the latest production
  • 30-point quality check

Technical specifications

  • Energy (Watt hours ) = 24.4 Wh
  • Load duration max. = 77A (35C)
  • Load temporary max. = 144A (70C)
Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

3

Continuous discharge

77 A

Voltage

11.1 V

Capacity (mAh, Ah)

2200 mAh

Electrical load

35 C

Weight

176 g

Dim

(L x W x H) 108 x 35 x 22 mm

Connector system

XT60

Balancer plug-in

XH

Height

22 mm

Length

108 mm

Width

35 mm

Model version

Softcase

Manufacturer part #

15720

Content

1 pc(s)

Short time max. discharge

144 A

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2867006 LemonRC Scale model battery pack (LiPo) 11.1 V 2200 mAh No. of cells: 3 35 C Softcase XT60

Description

LemonRC LiPo batteries are one of the best-selling lithium polymer batteries for over 15 years. Thereby , the LemonRC brand was  constantly enhanced with the help of the latest technologies in terms of performance and durability. With a continuous load capacity of up to 35C (70C short time), LemonRC XT LiPo batteries have enough power reserves for almost all applications in R/C model sport.
LemonRC XT LiPo batteries are equipped with the tried and tested XT plugs. Adapter cables for other plug systems are available from us.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)