• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop backpack Business Casual 17-inch Suitable for up to: 43,9 cm (17,3") Charcoal, Grey

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Laptop backpack

Suitable for

43,9 cm (17,3")

Width

33.5 cm

Height

50 cm

Depth

18.5 cm

Weight

840 g

Material

Polyester

Factory colour

Charcoal

Grey

Design

Backpack

Dim

(W x H x D) 33.5 x 50 x 18.5 cm

Keyboard layout

French, AZERTY

Compatible with

Notebook

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2248501 Lenovo Laptop backpack Business Casual 17-inch Suitable for up to: 43,9 cm (17,3") Charcoal, Grey

Description

Lenovo Business Casual Line is a housing collection focused on light, clear lines and modern details for daily commuting and occasional travel by young professionals. This Lenovo Business Casual 24-liter backpack is made from durable and water-resistant polyester with a contrast black TPU coating, making it a great companion for commuters and travel. Apart from the great organization and thoughtful details such as a zip side pocket and reflective logo, a cargo opening has also been reserved to provide better service to young professionals in this fast-paced everyday life.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)