
Highlights & Details
Lenovo ThinkBook 16 AMD G7 Laptop
- 40.6 cm (16 inch)
- WUXGA
- 1920 x 1200 Pixel
- IPS, 60 Hz , Anti-glare
- AMD Ryzen 5
- 7535HS
- Number of cores: 6 x max. 4.55 GHzRAM: 16 GB;DDR5 RAM;4800 MHz512 GB SSD;AMD Radeon Graphics;660M;Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
ThinkBook 16 G7 ARP 21MW
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WUXGA
- Display properties
IPS
60 Hz
Anti-glare
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU
AMD Ryzen 5 7535HS
- CPU series
AMD Ryzen 5
- Processor/type
7535HS
- Processor cores (No.)
6 x
- CPU speed
3.3 GHz
- CPU turbo clock speed (max.)
4.55 GHz
- CPU performance core base clock speed
3.3 GHz
- CPU cache
16 MB
16 GB
- No. of memory slots
2
- Configuration
260-pin SO-DIMM
- Memory clock speed
4800 MHz
- RAM / Max. upgrade
64 GB
- RAM type
DDR5 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
512 GB
- HDD 1 connection
M.2 PCIe NVMe 4.0 x4
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Keyboard backlighting
Spill-resistant
Multi-touch pad
Memory card reader
Fingerprint
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.3
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.2 1st gen)
USB C®
USB C® (USB4®)
HDMI™
RJ45
Card reader
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- No. of Gigabit LANs
1 x
- Supported memory cards
SD
- Factory colour
Grey
- Width
356 mm
- Height
17.5 mm
- Depth
253.5 mm
- Weight
1.7 kg
- Battery / technology
Lithium polymer, 45 Wh
- Operating time (max.)
12.5 h
- Software included
Working from Microsoft (test version)
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- CPU clock rate
6 x 3.3 GHz / max. 4.55 GHz
- GPU brand
AMD
- Charging capacity (min.)
65 W
- Charging capacity (max.)
65 W
- Display
40.6 cm (16 inch)
- Graphics card type
AMD Radeon Graphics
- No. of graphics cards
1
- Graphics card type
660M
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3207077 Lenovo Laptop ThinkBook 16 G7 ARP 21MW 40.6 cm (16 inch) WUXGA AMD Ryzen 5 7535HS 16 GB RAM 512 GB SSD German, QWERTZ Gr
Description
Increase your productivity
The portable and energy-efficient Lenovo ThinkBook 16 Gen 7 (16″ AMD) notebook offers the potential to significantly increase your productivity. With the AMD Ryzen™ 7000 series processors, you can enjoy fast performance, improved efficiency and advanced features for demanding workloads and modern working styles. Thanks to the large battery capacity, you can run for longer without electricity and work easily on the move. Ideal for demanding tasks such as data analysis, easy video editing and multi-tasking.
Reliable security
Equipped with advanced security features, the ThinkBook 16 Gen 7 notebook provides comprehensive protection for your data. The optional Match on Chip fingerprint scanner in the On/Off switch allows secure login and immediate boot, while the Trusted Platform Module (TPM) encrypts important data. In addition, it has a Kensington nano security slot™ for protection against physical theft. The deactivatable, mechanical webcam cover provides additional privacy.
Modern design and ergonomic feel
The ThinkBook 16 Gen 7 notebook exudes elegance and professionalism and has a silky aluminum case in the modern 'Artic Grey' color. The keyboard is designed with comfort and accuracy in mind: It has curved keycaps that fit perfectly with your fingers and provide a natural, ergonomic typing experience. LED status lights on the speakers and the microphone buttons make it easy to control your audio settings. And best of all is: A keypad provides additional comfort when working in the financial sector, with spreadsheets and any number processing system.
Work from anywhere
No matter whether in the office, on the move or in the home office - always remain connected with the ThinkBook 16 Gen 7 notebook. Wi-Fi options keep you online on busy public platforms while you're on the move. The wide range of ports – including USB-C 4 – offers the best high-speed data transfer and connection to all your peripherals. You can connect a monitor via an HDMI port. The SD card reader offers several options to access files. No matter where your work takes you, you can be sure that you will be able to do your business as usual.
Optimize your presence in online meetings
With the smart, time-saving technology of the ThinkBook 16 Gen 7 notebook, you can concentrate better and work more productively. Dual-array microphones and speakers with Dolby Audio™ and Lenovo Smart Meeting provide crystal clear calls without distractions in the background. In addition, eye contact correction, automatic framing, background blur, and a selection of cameras make video conferencing your best. Virtual collaboration has never been so easy!
Excellent durability
We use the US Department of Defense MIL-STD 810H to balance reliability and durability for ThinkBook notebooks. Meeting or exceeding 12 standards, 26 procedures and more than 200 quality tests ensures that these devices can be used under extreme conditions, including harsh environments such as Arctic wilderness, desert dust storms, extreme temperature, pressure, humidity, Vibration and more. In addition, we have redesigned the keyboard to provide water resistance up to 60 cm. In addition, we have improved the cooling performance so that your laptop remains cooler.
This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































