

Laptop
ThinkPad P16
40.6 cm
16 inch
WQUXGA
IPS
3840 x 2400 Pixel
16:10
Intel® Core™ Ultra 9
Intel® Core™ Ultra 9
275HX
24 x
2.1 GHz
5.4 GHz
16
8
36 MB
32 GB
4
SO-DIMM
5600 MHz
192 GB
DDR5 RAM
Yes
Intel
Intel graphics
Nvidia
Yes
GDDR7
12 GB
NVIDIA® RTX PRO 3000 BLACKWELL
SSD
1 TB
PCIe
1024 GB
0 GB
0 GB
Kensington lock
Intel® AI Boost
Keyboard backlighting
Yes
Yes
Yes
Yes
5.4
None (PC-controlled)
1 x
2 x
Black
362 mm
252 mm
2.54 kg
Lithium-Ion
Lenovo AI now
Windows® 11 Pro
16 inch
24 x 2.1 GHz / max. 5.4 GHz
40.6 cm (16 inch)
yes
User & Safety Instructions 3720958 Lenovo Laptop ThinkPad P16 40.6 cm (16 inch) WQUXGA Intel® Core™ Ultra 9 275HX 32 GB RAM 1 TB SSD None (PC-controlled) I
The necessary accessories are required to use the article as described.