• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop ThinkPad P16s Gen 4 40.6 cm (16.00 inch) German, QWERTZ Multicolour 21QR0059GE

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo ThinkPad P16s Gen 4 Laptop

  • 40.6 cm (16.00 inch)
  • max.
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 65 W - 100 W USB PD

Technical specifications

Product type

Laptop

Type

ThinkPad P16s Gen 4

Display (cm)

40.6 cm

Screen size diagonal (inches)

16.00 inch

Hard drive

0 GB

HDD capacity (total)

0 GB

Webcam

Yes

Keyboard layout

German, QWERTZ

Factory colour

Multicolour

Weight

0

Screen size diagonal (inches)

16 inch

Charging capacity (min.)

65 W

Charging capacity (max.)

100 W

Display

40.6 cm (16.00 inch)

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3736896 Lenovo Laptop ThinkPad P16s Gen 4 40.6 cm (16.00 inch) German, QWERTZ Multicolour 21QR0059GE

User & Safety Instructions

User & Safety Instructions 3736896 Lenovo Laptop ThinkPad P16s Gen 4 40.6 cm (16.00 inch) German, QWERTZ Multicolour 21QR0059GE

Description

The Lenovo ThinkPad P16s Gen 4 is designed for professionals looking for a powerful and reliable notebook. Fitted with a 8-Kern-Ryzen-AI-7-PRO processor and a maximum Turbo speed of up to 5 GHz provides seamless multi-tasking and efficiency. The 16-inch widescreen display with 16:10 aspect ratio offers ample space for work and creative tasks, while the Dual array microphone and high-definition audio with Dolby Atmos enhance the multimedia experience. Security features such as a fingerprint reader and a webcam screen help protect personal data.
With MIL-STD-810H testing and durable materials such as carbon fiber and polycarbonate, this notebook is designed for demanding environments. The integrated powerful PCIe 4.0 NVMe SSD provides fast data access and storage. Moreover, the device supports USB Power delivery as well as different connection options like USB4/Thunderbolt 4 and HDMI, so it is suitable for different application scenarios. Whether for business or content creation, the Lenovo ThinkPad P16s Gen 4 combines powerful performance with key features for a seamless user experience.

This text is machine translated.

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.