• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop ThinkPad P16s Gen 4 40.6 cm (16 inch) German, QWERTZ Multicolour 21QV006FGE

1/17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo ThinkPad P16s Gen 4 Laptop

  • 40.6 cm (16 inch)
  • max.
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 65 W - 100 W USB PD

Technical specifications

Product type

Laptop

Type

ThinkPad P16s Gen 4

Display (cm)

40.6 cm

Screen size diagonal (inches)

16 inch

Hard drive

0 GB

HDD capacity (total)

0 GB

Webcam

Yes

Keyboard layout

German, QWERTZ

Factory colour

Multicolour

Weight

3.341

Screen size diagonal (inches)

16 inch

Charging capacity (min.)

65 W

Charging capacity (max.)

100 W

Display

40.6 cm (16 inch)

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3736898 Lenovo Laptop ThinkPad P16s Gen 4 40.6 cm (16 inch) German, QWERTZ Multicolour 21QV006FGE

Description

The Lenovo ThinkPad P16s Gen 4 is designed for professionals looking for a reliable and powerful workstation. With its 16-inch widescreen display with Low Blue Light technology, this notebook offers a pleasant viewing experience while reducing eye strain. The device is equipped with an Dual array microphone and stereo speakers that deliver high-resolution sound and clear communication for video calls and meetings. With advanced security features such as a fingerprint reader and an IR camera for Windows Hello, this laptop attaches great importance to your privacy and data security. Powered by the Intel core ultra 7 processor and fitted with DDR5-SDRAM the Lenovo ThinkPad P16s offers impressive performance for multi-tasking and demanding applications. The integrated SSD provides for fast start-up times and fast data access, while the extensive connection options, including Thunderbolt 4 and several USB 3.0 ports simplify the connection of different devices. Designed for use in demanding environments, this laptop has MIL-STD-810H certification and an aluminum housing that offers durability and reliability for your professional needs.

This text is machine translated.

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.