
Highlights & Details
Lenovo V17 G4 IRU Laptop
- 43.9 cm (17.3 inch)
- Full HD
- 1920 x 1080 Pixel
- IPS, Anti-glare
- Intel® Core™ i5
- i5-13420H
- 13th Gen (Raptor Lake)
- Number of cores: 8 x max. 4.6 GHzRAM: 16 GB;DDR4 RAM;3200 MHz512 GB SSD;Intel UHD Graphics;Windows® 11 Home
Technical specifications
- Product type
Laptop
- Type
V17 G4 IRU
- Display (cm)
43.9 cm
- Screen size diagonal (inches)
17.3 inch
- Display resolution mode
Full HD
- Display properties
IPS
Anti-glare
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
Intel® Core™ i5-13420H
- CPU series
Intel® Core™ i5
- Processor/type
i5-13420H
- Processor generation
13th Gen (Raptor Lake)
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
4.6 GHz
- No. of processor E cores
4
- No. of processor P cores
4
- CPU efficiency core base clock speed
1.5 GHz
- CPU efficiency core boost clock
3.4 GHz
- CPU performance core base clock speed
2.1 GHz
- CPU performance core boost clock
4.6 GHz
- CPU cache
12 MB
16 GB
- Memory clock speed
3200 MHz
- RAM / Max. upgrade
16 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Features
Memory card reader
Fingerprint
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB C®
HDMI™
Headphone/mic combo jack (3.5 mm)
Card reader
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No. of USB 3.0 ports
1 x
- Supported memory cards
SD
- Factory colour
Grey
- Width
399 mm
- Height
19.9 mm
- Depth
274 mm
- Weight
2.02 kg
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
17 inch
- GPU brand
Intel
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
43.9 cm (17.3 inch)
- Graphics card type
Intel UHD Graphics
- No. of graphics cards
1
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3098841 Lenovo Laptop V17 G4 IRU 43.9 cm (17.3 inch) Full HD Intel® Core™ i5 i5-13420H 16 GB RAM 512 GB SSD German, QWERTZ Grey
Description
Make the most of every day
With the Lenovo V17 Gen 4 (17-inch Intel) laptop, you can do it with the 13 Intel® Core™ processors. All your work in one go. It is suitable for a variety of activities, from daily office work to data-critical tasks – and all this at every place.
Be productive all day without effort
In addition to a high mass and memory capacity, the Lenovo V17 Gen 4 notebook has a comprehensive range of connectivity features, including support for USB-C and Wi-Fi 6. The stereo speakers are equipped with Dolby Audio™ and also feature an FHD display. This notebook is easy to set up, manage, and protect.
This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















