• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts NSLS085BLACK Laptop stand Height-adjustable

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts NSLS085BLACK laptop holder - 10-17" - max 5 kg - 6 height positions - foldable - compact - ultra-slim - universal - black

  • Max. Screen size: 17"
  • Max. Weight capacity of 5 kg
  • Six different height positions
  • Light, compact design
  • This text is machine translated.

Technical specifications

Product type

Laptop stand

Type

Laptop stand

Features

Height-adjustable

Suitable for

25,4 cm (10")

25,7 cm (10,1")

25,9 cm (10,2")

26,7 cm (10,5")

26,9 cm (10,6")

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,2 cm (12,3")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

41,7 cm (16,4")

43,2 cm (17")

Show more
Weight

0.43

Width

223 mm

Height

124 mm

Factory colour

Black

Dim

(L x W x H) 235 x 223 x 124 mm

Depth

300 mm

Length

235 mm

Keyboard layout

German, QWERTZ

Product type description

Sonstiges Notebookzubehör

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2355067 Neomounts NSLS085BLACK Laptop stand Height-adjustable

User & Safety Instructions

User & Safety Instructions 2355067 Neomounts NSLS085BLACK Laptop stand Height-adjustable

Warranty Terms

Warranty Terms 2355067 Neomounts NSLS085BLACK Laptop stand Height-adjustable

Description

The Neomounts NSLS085BLACK is a universal stand for laptops from 10 to 17 inches with a maximum weight capacity of 5 kg. The stand has six different height positions and an ultra-flat folding design. The lightweight, compact design of the Ideal stand makes it suitable for carrying it anywhere. The open configuration provides for an excellent ventilation of the laptop and the skid-proof silicone cushions as well as the safety strips provide a solid positioning.

This text is machine translated.

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)