• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts NSLS300 Laptop stand

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neowmounts by NewStar Vertical Laptop Stand - Silver

  • Max. Screen size: 17"
  • Clever, space-saving solution
  • Width adjustable
  • Solid aluminum design

Technical specifications

Product type

Laptop stand

Type

Laptop stand

Suitable for

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,2 cm (12,3")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

41,7 cm (16,4")

43,2 cm (17")

Show more
Weight

500 g

Width

150 mm

Height

42 mm

Factory colour

Silver

Dim

(L x W x H) 92 x 150 x 42 mm

Depth

300 mm

Length

92 mm

Keyboard layout

German, QWERTZ

Product type description

Sonstiges Notebookzubehör

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2355071 Neomounts NSLS300 Laptop stand

User & Safety Instructions

User & Safety Instructions 2355071 Neomounts NSLS300 Laptop stand

Warranty Terms

Warranty Terms 2355071 Neomounts NSLS300 Laptop stand

Description

The Neowmounts by NewStar NSLS300 is a vertical stand for laptops from 11 to 17 inches. It is a clever, space-saving solution for your desk. The stand is adjustable in width and therefore can be used universally. The solid aluminum design ensures a secure positioning of the laptop.

This text is machine translated.

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)