• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Precision Pen 2 Digital pen + pressure-sensitive tip Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenovo GX81J19854 stylus black

  • Lenovo precision pen 2 (laptop) for Lenovo LAPTOPS ONLY
  • Pressure sensitivity of 4,096 levels
  • Two shortcut keys
  • Up to 150 hours usage duration
  • Inclination detection
  • Supports WGP, AES 2.0 and MPP 2.0 protocols
  • USB Type C® charging

Technical specifications

Product type

Digital pen

Suitable for

IdeaPad Flex 5 16; 5i Chromebook 14; ThinkPad Z13 Gen 1; Yoga 7 14; 7 16; Yoga Slim 9 14

for brands

Lenovo

Factory colour

Black

Compatible with (details)

Lenovo iPad Flex 5 14ALC05 82HU

Lenovo IdeaPad Flex 5 14ALC7 82R9

Lenovo iPad Flex 5 14ARE05 81X2

Lenovo IdeaPad Flex 5 14IAU7 82R7

Lenovo IdeaPad Flex 5 14IIL05 81WS, 81X1

Lenovo iPad Flex 5 14ITL05 82HS, 82LT

Lenovo iPad Flex 5 15ALC05 82HV

Lenovo iPad Flex 5 15IIL05 81X3

Lenovo iPad Flex 5 15ITL05 82HT

Lenovo iPad Flex 5 16ALC7 82RA

Lenovo iPad Flex 5 16IAU7 82R8

Lenovo iPad Flex 5 CB 13IML05 82B8

Lenovo iPad Flex 5 chrome 13ITL6 82M7

Lenovo iPad Flex 5i Chromebook 14IAU7 82T5

Lenovo ThinkPad Z13 Gen. 1 21D2

Lenovo yoga 6 13alC6 82ND

Lenovo yoga 6 13ALC7 82UD

Lenovo yoga 6 13ARE05 82FN

Lenovo yoga 7 14ACN6 82N7

Lenovo yoga 7 14ARB7 82QF

Lenovo yoga 7 14IAL7 82QE

Lenovo yoga 7 14ITL5 82BH, 82LW

Lenovo yoga 7 15ITL5 82BJ

Lenovo yoga 7 16IAH7 82UF

Lenovo yoga 7 16IAP7 82QG

Lenovo yoga 9 14IAP7 82LU

Lenovo yoga 9 14ITL5 82BG

Lenovo yoga 9 15IMH5 82DE

Lenovo yoga slim 9 14IAP7 82T0

Show more
Features

+ pressure-sensitive tip

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886616 Lenovo Precision Pen 2 Digital pen + pressure-sensitive tip Black

Description

The Lenovo precision pen 2 offers an industry-leading 4,096-level pressure sensitivity for an authentic writing and sketching experience, up to 150 hours usage duration and two shortcut buttons for a more productive working. The Lenovo precision pen 2 (laptop) recognizes even different degrees of inclination for the natural shading of drawings and paintings. The Lenovo precision pen 2 (laptop) offers modern digital control comfort in a classic design.

This text is machine translated.

Features

  • Compatibility: Notebooks
  • Brand compatibility: Lenovo
  • Product color: Black
  • Width 150 mm
  • Depth: 9.65 mm
  • Height: 9.65 mm
  • Package width 220 mm
  • Packaging depth 55 mm
  • Packaging height 20 mm

What kind of Touchpens are you looking for?

More interesting products

(*All information is plus legal VAT)