• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Professional Mouse Radio Laser Grey, Red 5 Buttons 1600 dpi

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Lenovo Professional wireless laser mouse

  • High-resolution 1600 dpi laser sensor enables pixel-exact movements
  • Reliable 2.4 GHz wireless connection with Multiple pairing
  • 2 years service life with standard batteries, LED display for charging status
  • Nano-receiver connects all compatible Lenovo-devices with the PC
  • 5 buttons, 4-way precision scrolling wheel

Technical specifications

  • 4-way scroll button
Product type

Mouse

Transfer type

Radio

Interfaces

2.4 GHz radio

Sensor type

Laser

Sensor resolution

1600 dpi

No. of keys

5 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Factory colour

Grey

Red

Cable length

0 mm

Width

64 mm

Height

34 mm

Depth

113 mm

Weight

180 g

Power supply

2 x AA battery (included)

Supported OS

Windows

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717848 Lenovo Professional Mouse Radio Laser Grey, Red 5 Buttons 1600 dpi

Description

The Lenovo Professional wireless laser mouse offers excellent ergonomics thanks to its standard size and enables relaxed working in daily use. With the precise 1,600 dpi laser and the practical 4-way scroll wheel you can also do tasks with a fast track. The perfect balance of modern design and productivity. With only one nano receiver you can connect all compatible Lenovo devices with your system.

This text is machine translated.

Scope of delivery

  • Lenovo Professional
  • USB Nano receiver
  • 2 AA batteries
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)