• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lentz Akku-Rasierer 74457 Rotary shaver Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Technical specifications

Operating time with rechargeable batteries

60 min

Power supply via

Rechargeable battery

Product type

Rotary shaver

Charging time

90 min

Shaving type

Wet/dry shave

Factory colour

Black

Washable

Yes

Rechargeable battery technology

Li-ion

LCD

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630059 Lentz Akku-Rasierer 74457 Rotary shaver Black

Description

On/off switch
Travel fuse function
Triple rail system
Removable shaver head
Watertight to IPX6 standard
Stainless steel blade
Charging time: 90 minutes
Operating time: 60 minutes
With display

This text is machine translated.

Scope of delivery

  • Battery-operated shaver
  • USB cable
  • Cap
  • Brush

What kind of Men's Shavers are you looking for?