Automotive wire
1 x
500 m
0.35 mm²
PVC
Symmetrical
Flexible
FLRY-A
1.30 mm
Yes
No
76783010K886-500
Brown
Green
Soft PVC with properties according to ISO 6722, class B, lead-free
Soft annealed electrolytic copper copper-ETP1 according to DIN EN 13 602, blank; conductor construction according to ISO 6722
7 x 0.26 mm
No
DIN EN 13 602, ISO 6722
1 x 0.35 mm²
+105 °C
-40 °C
+105 °C
-40 °C
FLRY-A
See data sheet
FLRY
-40 - +105 °C
-
Datasheet 1782625 Leoni 76783010K886-500 Automotive wire FLRY-A 1 x 0.35 mm² Brown, Green 500 m
User & Safety Instructions 1782625 Leoni 76783010K886-500 Automotive wire FLRY-A 1 x 0.35 mm² Brown, Green 500 m
€ 397.58*
The necessary accessories are required to use the article as described.