• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leoni 76783010K888-500 Automotive wire FLRY-A 1 x 0.35 mm² Brown 500 m

Product type
Automotive wire
No. of leads
1 x
Cross section (each core)
0.35 mm²
Cable type
FLRY-A
Outside Ø
1.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 0.30)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Automotive wire

No. of leads

1 x

Content

500 m

Cross section (each core)

0.35 mm²

Insulation material

PVC

Cable features

Symmetrical

Flexible

Cable type

FLRY-A

Outside Ø

1.30 mm

Packaged

Yes

Halogen-free

No

Manufacturer part #

76783010K888-500

Factory colour

Brown

Insulation

Soft PVC with properties according to ISO 6722, class B, lead-free

Core layout

Soft annealed electrolytic copper copper-ETP1 according to DIN EN 13 602, blank; conductor construction according to ISO 6722

Core layout

7 x 0.26 mm

Sold per metre

No

Certification marks

DIN EN 13 602, ISO 6722

Cross section

1 x 0.35 mm²

Max. temperature range (flexible installation)

+105 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-40 °C

Type

FLRY-A

Standards

See data sheet

Cable type

FLRY

Temperature range

-40 - +105 °C

Wire ID code

-

Documents & Downloads

Datasheet

Datasheet 1782705 Leoni 76783010K888-500 Automotive wire FLRY-A 1 x 0.35 mm² Brown 500 m

User & Safety Instructions

User & Safety Instructions 1782705 Leoni 76783010K888-500 Automotive wire FLRY-A 1 x 0.35 mm² Brown 500 m

Description

Automotive cable with thin-walled PVC insulation.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 382.58*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)