Image similar
Piece
One-way light barrier
LE46C/4P-M12
Receiver
Light-ON
Dark-ON
10 V DC
30 V DC
10 - 30 V DC
1 ms
Unblinking
2x PNP Antivalent
500 Hz
M12 (4-pin)
Plastic
LED red
630 nm
150 m
IP67/IP69K
-40 °C
+60 °C
44 mm
20.5 mm
77.4 mm
44 mm
(L x W x H) 44 x 20.5 x 77.4 mm
1 pc(s)
yes
Datasheet 1581241 Leuze Electronic One-way light barrier LE46C/4P-M12 50127033 Receiver Light-ON, Dark-ON 1 pc(s)
The necessary accessories are required to use the article as described.