
EAN:
Part number:
Item no:
Number
Total (€ 1,505.00 / piece)
€ 1,505.00
incl. VAT
Only 4 Piece(s) available
Highlights & Details
LG Electronics 85QNED7EB3A 4K QNED TV 215 cm/85
- Screen size diagonal: 215 cm (85 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
- Energy efficiency rating (calc): E (A - G)
- Image enhancement: 60 Hz
- Recording function: via USB
Technical specifications
- Features
Apple AirPlay/AirPlay 2 compatibility
Google Assistant compatibility
HDR
QNED-TV
Smart TV
Ultra HD
- Manufacturer
LG Electronics
- Product type
QNED-TV
- Screen size diagonal (inches)
85 inch
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S2
- Display size
76 inch - 88 inch
- Network/internet function
AI-Features
Apple AirPlay
Apple Home
Apps
Bluetooth®
Google Assistant
Smart Hub
Smart TV
WiFi
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
1 x
- Interfaces
HDMI™
USB A (USB 2.0)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
- Audio power (max.)
20 W
- Recording function
via USB
- Image format
16:9
- Display technology
QNED
- Wall mounting option
Yes
- Factory colour
Black
- Power supply (details)
Switchboard heater 100-240V/50-60Hz
- Power supply (LOV)
mains-powered
E (A - G)
Google Home
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
215.9 cm
- Screen size diagonal (cm)
215 cm
- Screen size diagonal (inches)
85 inch
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742406 LG Electronics 85QNED7EB3A 4K QNED-TV 215 cm 85 inch EEC E (A - G) Black
Description
Features
- QNED TV
- 85" (215 cm) with 4K Ultra HD (3,840 x 2,160 pixels), Direct LED backlight, Dynamic QNED color and 60 Hz (VRR)
- α7 Gen9 4K AI processor with 4K Super Upscaling, Dynamic Tone Mapping and AI Sound Pro (Virtual 9.1.2 Up-Mix)
- Supports auto calibration
- 2.0 sound system with 20W
- Supports HDR10/HLG/Filmmaker Mode
- Supports HGIG
- WebOS 26
- Supports Google Cast/Matter (WLAN)/Copilot
- Works with Hey Google / Apple Home / Apple AirPlay / other IoT
- WLAN (WiFi 5, 802.11ac) and Bluetooth (v5.3)
- TV TUNER
- (DVB-T2/-C/-S2)
- 3x HDMI (arc, ALL as specified in HDMI 2.1)
- 1x USB 2.0
- Magic remote MR26GB
- This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































