• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li UNI FAN P28 Side ARGB Strip P28ARGB-W LED strip + plug 5 V 120 mm RGB 3 pc(s)

1/8
Product type
LED strip
Connectors (LED strips)
+ plug
LED strip features
Rigid
Colour
RGB
Operating voltage
5 V
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

UNI FAN P28 side ARGB strip, 3x pack - white

  • ARGB bar for P28 UNI fans
  • In pack of 3
  • Interlocking Daisy Chain technology
  • Simple to install
  • Ten addressable LEDs
  • Compatible with Lian Li L-Connect hub

Technical specifications

  • Dimensions: 120 x 28 mm (L x H)
  • Colour: White
  • Number of LEDs: 10
  • Connector: 3-pin ARGB (5VDG)
  • Compatibility: Lian Li UNI FAN P28, GA II Trinity Performance 350 AIO fan, L-Connect 3 hub and software
Product type

LED strip

Connectors (LED strips)

+ plug

LED strip features

Rigid

Factory colour

White

Colour

RGB

Operating voltage

5 V

Connection

Plug

Dim

(L x W x H) 120 x 3.38 x 1.33 mm

LEDs

10 pc(s)

Width

3.38 mm

Height

1.33 mm

Length

120 mm

Unit length

120 mm

n.rel.

No. of bulbs

3

Yes

Weight

133 g

Depth

5.39 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895429 Lian Li UNI FAN P28 Side ARGB Strip P28ARGB-W LED strip + plug 5 V 120 mm RGB 3 pc(s)

Description

ARGB bar for P28 UNI fans in 3-pack

This text is machine translated.

Features

  • Compatible with Lian Li UNI fan P28
  • Innovative daisy chain design
  • 10 bright, digitally addressable LEDs
  • Easy to set up
  • Illumination can be controlled with the L-Connect 3 software

More interesting products

(*All information is plus legal VAT)