• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lifenaxx 5337 Ceramic fan heater LX-065

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Lifenaxx Ceramic heating with decorative log fire LX-065

  • Ceramic hot-air fan with chimney look
  • PTC ceramic heating element for rapid heat generation
  • 18-45 °C adjustable thermostat
  • Automatic oscillation for uniform
  • Heat distribution
  • Control by hand or remote control
  • This text is machine translated.

Technical specifications

Product type

Ceramic fan heater

Switching stages

2

1400 W

2000 W

Heater features

Overheating protection

Flickering flame effect

Thermo stop

Dim

(L x W x H) 20 cm x 20 cm x 64 mm

Weight

2200 g

Doesn't apply

Width

20 cm

Height

64 mm

Length

20 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473351 Lifenaxx 5337 Ceramic fan heater LX-065

Description

Features

  • Power voltage 220-240 V/50 Hz
  • 2 heater levels:1400 W / 2000 W.
  • Thermal safety shutdown
  • Overheating protection
  • Safety flip switch
  • Device weight: 2200g
  • Device dimensions 20 x 20 x 64 cm

Scope of delivery

  • Ceramic heating LX-065
  • Remote control (CR2025)
  • User manual

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)