• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85811 LM85811 LED wall light GX53 5 W LED (monochrome) White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LightMe LED-wall lamp GX53 827, ws LM85811

  • Power= 5 W
  • Total luminous flux= 420 lm
  • Colour temperature= 2700 K
  • White

Technical specifications

Product type

LED wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

GX53

Rating per bulb

5 W

5 W

Radiation angle

60°

IP20

Factory colour

White

Material

Steel

Dim

(L x W x H) 105.00 x 80.00 x 70.00 mm

n.rel.

Colour

White

Light bulb included

Yes

2700 K

Total luminous flux

420 lm

350 lm

Width

80.00 mm

Height

70.00 mm

Length

105.00 mm

Rated luminous flux

420 lm

Colour rendering index

80-89

Nominal voltage

230 V

Number of pins

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3361758 LightMe LM85811 LM85811 LED wall light GX53 5 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 3361758 LightMe LM85811 LM85811 LED wall light GX53 5 W LED (monochrome) White

Description

Elegant white 1-pc design wall lamp for effective light effect. Distinctive light compartments with clean, spectral-free contours. With 6 bits. LightMe POWERLENS LED bulb with high quality real glass lens for light subjects with 60° beam angle, bright because of 350 lm light current, warm white light color (2700 K) suitable for living rooms, sustainable and tool-free operation thanks to GX53 bayonet socket.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)