• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liliput L260137 N 3er set covered goods wagon Glmhs 50 of DB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N 3er set covered goods wagon Glmhs 50 of DB

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

L260137

Type

Covered wagon

Size

N

Power supply system

DC

LoB/LoC

234 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280320 Liliput L260137 N 3er set covered goods wagon Glmhs 50 of DB

Description

3-piece Set covered goods wagons, model Glmhs 50, smooth walls, operating condition 1962.
Different execution details.
Operating numbers 201 352, 202 519 and 202 609

This text is machine translated.

Features

  • NEM coupling shaft
  • Close coupling kinematics