• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liliput L265036 N Conversion railway service car, residential workshop car 440

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 54.99 / piece)
€ 54.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Conversion railway service car, residential workshop car 440

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

L265036

Type

Special wagon

Size

N

Power supply system

DC

LoB/LoC

78 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280327 Liliput L265036 N Conversion railway service car, residential workshop car 440

Description

Conversion-Railway service wagon, design residential-Workshop wagon 440 of DB AG. Operating condition 2000. Operating No. 40 80 956 0 049-5

This text is machine translated.

Features

  • NEM coupling shaft
  • Close coupling kinematics