• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liliput L265042 N Rebuild-Railway service wagon, design residential-sleeping car 433 of DB AG

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 54.99 / piece)
€ 54.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Rebuild-Railway service wagon, design residential-sleeping car 433 of DB AG

  • Special model in limited edition
  • Blinds included
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

L265042

Type

Special wagon

Size

N

Power supply system

DC

LoB/LoC

78 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280329 Liliput L265042 N Rebuild-Railway service wagon, design residential-sleeping car 433 of DB AG

Description

From 1970, the DB needed modern railway service cars. Due to the lack of previously used suitable passenger-dispenser wagons, the large number of available chassis of the goods wagon type GBS 245 was used. However, it remained at the end of the reconstruction of a small series of a total of 58 cars.

A 412-type office car, 17 433-type living-sleeping cars, 14 434-type living-sleeping cars, 22 440-type living-workshop cars and one lounge-car each (450-type), a kitchen-cum-kitchen-van (505-type), a kitchen-trailer (519-type) and a change-in-stay wagon (583-type) were built.

Most of the cars are still in service today, partly also at private companies.

This text is machine translated.

Features

  • NEM coupling shaft
  • Close coupling kinematics