• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liliput L260144 N 3er set covered goods wagon "Bananas" Ibblps 393 / Ibblps 395 of DB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N 3er set covered goods wagon "Bananas" Ibblps 393 / Ibblps 395 of DB

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

L260144

Type

Covered wagon

Size

N

Power supply system

DC

LoB/LoC

234 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280323 Liliput L260144 N 3er set covered goods wagon "Bananas" Ibblps 393 / Ibblps 395 of DB

Description

3-piece Set of heat protection wagon "Bananas", model Ibblps 393 / Ibblps 395, operating condition 1977.
Different execution details.
Operating number 805 8 182-0, 805 8 277-8 and 805 8 398-2

This text is machine translated.

Features

  • NEM coupling shaft
  • Close coupling kinematics