• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liliput L265035 N Deutsche Bundespost wagon, model 2s-t/11 Postal car

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Deutsche Bundespost wagon, model 2s-t/11

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

L265035

Type

Covered wagon

Size

N

Power supply system

DC

LoB/LoC

78 mm

Age category

15 years and over

Type

Postal car

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280328 Liliput L265035 N Deutsche Bundespost wagon, model 2s-t/11 Postal car

Description

Railway post wagon of the German Federal Post, model 2s-t/11, with smooth walls, operating condition 1986.
Operating No. 51 80 00-01 993-6

This text is machine translated.

Features

  • NEM coupling shaft
  • Close coupling kinematics