• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liliput L260158 N 2er goods wagon SILLAN of DB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N 2er goods wagon SILLAN of DB

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

L260158

Type

Freight wagon

Size

N

Power supply system

DC

LoB/LoC

104.5 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280325 Liliput L260158 N 2er goods wagon SILLAN of DB

Description

2-piece set of large-scale goods wagons, model Hbbks, "SILLAN", discontinued at DB
Operating condition 1967,
Long design of the wagons
Operating numbers 576 984 P and 576 989 P.

This text is machine translated.

Features

  • Long design of the wagon with 104.5 mm
  • steering axles each for optimum cornering
  • NEM 362 coupling shaft with KK kinematics