• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 46320 Fibreglass FO Cable 1.00 m Green [1x LC plug - 1x SC plug] 50/125 µ Multimode OM5

EAN:
Part number:
Item no:
Dispatches on Mon, 18 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • LC plug to SC plug
  • Duplex-Cable
  • Factory colour: Green

Technical specifications

  • Supported bandwidth 100 Gbps
Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

LC plug

No. of B connections

1 x

Type B

SC plug

Fibre type

50/125 µ

Multimode OM5

Duplex

Halogen-free

Yes

Cable length

1.00 m

Factory colour

Green

Content

1 pc(s)

Connector version

straight

Cable design

Round

FO

Cable use

FO

Version

Cable

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534904 LINDY 46320 Fibreglass FO Cable 1.00 m Green [1x LC plug - 1x SC plug] 50/125 µ Multimode OM5

Warranty Terms

Warranty Terms 2534904 LINDY 46320 Fibreglass FO Cable 1.00 m Green [1x LC plug - 1x SC plug] 50/125 µ Multimode OM5

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 257.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)