• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 47893 47893 RJ45 port lock key Green

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LINDY 47893 key for RJ45 port lock, Green

  • Secures RJ45 network ports quickly and easily against unauthorized access
  • Prevents unauthorized connection of cables or devices
  • Individual key
  • Port locks available separately

Technical specifications

Product type

RJ45 port lock key

Type

RJ45 port lock key

Factory colour

Green

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339286 LINDY 47893 47893 RJ45 port lock key Green

Description

The LINDY RJ45 port lock can be used to quickly block open network ports, so that it is not possible to connect cables or other devices without authorization. It offers protection against unauthorized access to a network or system and against accidental or intentional damage to the ports. It is also a visual indication of inactive and non-connected ports - Ideal for use in schools, offices or with authorities.

The RJ45 port lock is made of a plastic cap that is inserted securely in the RJ45 port with a key. The lock locks in RJ45 port and can only be pulled out again with the help of a key.

The application is simple: Put the lock on the key and then plug it into the free port. When you then remove the key, the lock locks into the port. To remove, insert the key back into the lock until it clicks into place and pull out the lock.

Safety note: The castle is primarily used as a physical and visual deterrent. However, a particular attacker can still dismantle it with skill and appropriate tools.

Please note: These port blockers are not compatible with the previous generation

Please note that the key only fits the lock in the same color.

This text is machine translated.

Scope of delivery

  • LINDY 47893 key for RJ45 port lock, green

Hints

Only for LINDY 47891 and LINDY 47892

More interesting products

(*All information is plus legal VAT)