• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY DisplayPort Cable DisplayPort plug, DisplayPort plug 7.50 m Black 41168 gold plated connectors DisplayPort cable

1/5
Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

7.5 m active cable DisplayPort 1.4

  • Supports high resolutions and refresh rates up to 4K@144Hz
  • Support for HDR (High Dynamic Range) with extended color space, more brightness and higher contrast
  • Integrated active chipset for reliable DisplayPort signal transmission over long distances

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort plug

Max. frequency

60 Hz

Cable length

7.50 m

Factory colour

Black

Cable features

gold plated connectors

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Copper

28

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361119 LINDY DisplayPort Cable DisplayPort plug, DisplayPort plug 7.50 m Black 41168 gold plated connectors DisplayPort cable

Warranty Terms

Warranty Terms 2361119 LINDY DisplayPort Cable DisplayPort plug, DisplayPort plug 7.50 m Black 41168 gold plated connectors DisplayPort cable

Description

Active DisplayPort cables use integrated electronics in the form of a chip set to amplify and prepare the AV signals, so that they can be transmitted far beyond their defined maximum distances.

Lindy's active DisplayPort 1.4 cables provide high-performance DisplayPort transmission over distances that are not achievable with standard passive DP cables.

The combination of a slim plug casing and high-quality flexible cable material makes the cable the ideal solution for difficult installations through pipes or behind walls, for a discreet and modern AV-setup.

Thanks to the DisplayPort 1.4 technology, these cables are suitable for use with a variety of DisplayPort source devices such as Stand Alone Player and PCs, in order to connect them with high-resolution DP displays and projectors.

The support of resolutions of up to 4K@144Hz or 8K@60Hz provides for an impressive clarity and sharpness in the display of the video contents.

ideal for use with retail displays, visitor guidance via digital signage in public buildings or immersive gaming setups at home as well as in larger installations in sports restaurants.

The support of High Dynamic Range also provides a brighter picture display, larger color spaces and stronger contrasts for an unprecedented viewing experience.

This text is machine translated.

Features

  • Connector A: DisplayPort (male)
  • Connector B: DisplayPort (male)
  • ABS casing material
  • Connector coating: Gold plated
  • Pin construction: Copper alloy
  • Coating of the pin: Gold-coated
  • Dimensions (approx.) WxDxH: Connector 20.7x42.6x13mm (0.81x1.68x0.51in)
  • Length: 5m (16.8ft)
  • Default DisplayPort 1.4
  • Colour, black
  • Type: Round cable
  • Sheath diameter: 7mm (0.28in)
  • Sheath material: PVC
  • Conductor material: Plain copper
  • Conductor dimensions: 28AWG
  • Shielding: Aluminum magnesium braid, 85%
  • Supported bandwidth: 32.4Gbps
  • Maximum resolution: 7680x4320@60Hz 4:2:0 10Bit, 4096x2160@144Hz 4:2:2 10bit
  • Nominal attenuation: -
  • Minimum bend radius: 70mm (2.76in)
  • Operating temperature: 70mm (2.76in)
  • STORAGE TEMPERATURE -20°C - 85°C (-4°F - 185°F)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 161.46€ 160.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)