• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY DisplayPort Cable extension DisplayPort plug, DisplayPort socket 1.00 m Anthracite, Black, Red 36496 gold plated c

1/2
Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable extension
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort socket
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

1m DP 1.4 Extension, Anthra Line

  • Professional DisplayPort 1.4 cable for high-performance, commercial AV and IT applications
  • Supports UHD resolutions up to 7680x4320@60Hz 4:2:2 8bit
  • Robust ABC housing with gold-plated contacts and plug sleeves
  • 3-way shielded cable, corrosion-resistant with 28AWG copper conductor
  • DisplayPort 1.4 compliant: 3D, 4K, 32.4Gb/s.

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable extension

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort socket

Connector version

straight

Video resolution

7680 x 4320 Pixel

Max. frequency

60 Hz

Cable length

1.00 m

Factory colour

Anthracite

Black

Red

Cable features

gold plated connectors

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

28

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361101 LINDY DisplayPort Cable extension DisplayPort plug, DisplayPort socket 1.00 m Anthracite, Black, Red 36496 gold plated c

Warranty Terms

Warranty Terms 2361101 LINDY DisplayPort Cable extension DisplayPort plug, DisplayPort socket 1.00 m Anthracite, Black, Red 36496 gold plated c

Description

Cable Lines is the concept of Lindy's contemporary wired connectivity solutions. The Anthra Line DisplayPort cables from the cable-line concept are the professional choice when it comes to realizing connections for the highest resolutions in commercial AV and IT applications.

The Anthra Line DisplayPort cable has a 3x shielding and copper conductor with 28AWG cross-section for highest and loss-free transmission power. The high-quality, gold-plated contacts and plug sleeves ensure long-lasting corrosion resistance and high reliability.

Supports UHD resolutions up to 7680x4320@60Hz 4:2:2 8Bit including stereoscopic 3D transport. The Anthra Line HDMI cable also transmits 32-channel audio and Dolby True HD.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.46€ 86.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)