• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY HDMI Cable extension HDMI-A plug, HDMI-A socket 2.00 m Anthracite, Black, Red 36477 4K UHD, gold plated connectors

1/2
Product type
HDMI cable
Connection type
HDMI
Version
Cable extension
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A socket
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2m HDMI 2.0 extension, Anthra Line

  • High-performance, functional and design-oriented standard HDMI 2.0 cable
  • Supports UHD resolutions up to 4096x2160@60Hz 4:4:4 8bit
  • Robust housing with gold-plated contacts and plug sleeves
  • 3-way shielded cable, corrosion-resistant with 28AWG copper conductor
  • HDMI 2.0 compliant, 3D, 4K, 18Gbps, HEC, Arc, CEC, Dolby True HD, DTS-HD master audio

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable extension

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A socket

HDMI version

HDMI 2.0

Connector version

straight

Cable version

HDMI Standard

Video resolution

4096 x 2160 Pixel

Max. frequency

60 Hz

Cable length

2.00 m

Factory colour

Anthracite

Black

Red

Cable features

4K UHD

gold plated connectors

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

28

Type A

HDMI plug

Type B

HDMI plug

Weight

0.127

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361098 LINDY HDMI Cable extension HDMI-A plug, HDMI-A socket 2.00 m Anthracite, Black, Red 36477 4K UHD, gold plated connectors

Warranty Terms

Warranty Terms 2361098 LINDY HDMI Cable extension HDMI-A plug, HDMI-A socket 2.00 m Anthracite, Black, Red 36477 4K UHD, gold plated connectors

Description

Cable Lines is the concept of Lindy's contemporary wired connectivity solutions. The Cromo Line High speed HDMI 2.0 cables from the cable-line concept are high-performance, functional and design-oriented connection solutions, coupled with high-quality construction materials and a distinctive plug architecture.

The Anthra Standard HDMI 2.0 cable has a 3x shielding and copper conductor with 28AWG cross-section for highest and loss-free transmission power. The high-quality gold-plated contacts and plug sleeves with 24K ensure long-lasting corrosion resistance and high reliability.

Supports UHD resolutions up to 4096x2160@60Hz 4:4:4 8Bit including stereoscopic 3D transport. The Anthra Line HDMI cable also transmits 32-channel audio and Dolby True HD.

The Anthra HDMI 2.0 cable always meets the latest HDMI specifications and supports a maximum bandwidth of 18G. .

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.96€ 81.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)