
Highlights & Details
LINDY L118 WL On-ear headset
- Black office/call center headband headphones
- Wireless USB connection Bluetooth 5.2
- On-ear 20 - 20000 Hz 32 Ohm 115 dB
- Microphone type: Boom
- Built-in 420 mAh battery
Technical specifications
- Product type: Headphones
- Recommended use: Office/call center
- Type of control unit: SCR control unit
- Microphone with noise suppression: Yes
- Battery life:
- 50 hours operating time
- Charging time: 2 hours
- Special features:
- KI microphone with noise suppression
- Teams and Zoom compatibility
- Input: USB type C for power supply (cable supplied)
- Maximum power consumption 5V/ 2A
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Transfer type
Bluetooth® (1075101)
USB-C®
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Sound pressure
115 dB
10 m
- Max. battery life
350 h
- Factory colour
Black
- Weight
350 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
5 W
- Technology
Li-ion
- Bluetooth
5.2
- Max. talk time
50 h
- Cable length
1.95 m
- Width
187.5 mm
- Height
69 mm
- Depth
186.5 mm
- Talk time
25 h
- Standby max.
350 h
- Bluetooth
Yes
- Charging method (Power Delivery)
w/o USB Power Delivery
- USB-C charging port
yes
- Material (details)
Plastic, acrylonitrile-butadiene-styrene (ABS)
- Battery capacity
420 mAh
- Transfer type
Wireless
- UKCA
yes
- USB connectivity
yes
- Operating temperature (T-T)
-10 - 50 °C
- Battery recharge time
2 h
- Quantity
1
- Microphone frequency
20 - 20000 Hz
- Standby time
350 h
- Driver unit
4 cm
- Total Harmonic Distortion (THD)
0.1 %
- Adjustable headband
yes
- Charging stand
yes
- Quick start guide
yes
- Input voltage (charging case)
5 V
- Input voltage (earpieces)
3.7 V
- Input current (earpieces)
2 A
- Operating relative humidity (H-H)
25 - 70 %
- Storage temperature (T-T)
-10 - 50 °C
- Battery operated
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776738 LINDY L118 WL On-ear headset Bluetooth® (1075101) Black PC
Warranty Terms
Warranty Terms 3776738 LINDY L118 WL On-ear headset Bluetooth® (1075101) Black PC
Description
These headsets provide crystal-clear audio quality to ensure smooth communication for important calls or virtual meetings. Furthermore, its design offers a high level of comfort even when worn for a long time, which reduces the load and increases the general well-being.
Whether working with colleagues, talking to customers or multitasking on the go, the LINDY L118 wireless office headset lets users stay connected and can concentrate fully on their work. It comes with a convenient USB charging station. If you are not using the headset, simply insert it into the charging station so that it is fully charged and ready to use at all times.
This text is machine translated.
Features
- Compatible with Microsoft teams, Zoom and other meeting applications
- Wireless office headset with charging station
- KI microphone with noise suppression
- Light and adjustable head band
Scope of delivery
- 1 x L118 Wireless office headset
- 1 x L118-BT Bluetooth dongle
- 1 x USB-charger cable
- 1 x charging station
- 1 x Carrying case
Hints
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones


























