• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY LH500XW+ Over-ear headphones Cordless (1075099) Stereo Black Noise cancelling Hi-Fi

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LINDY LH500XW+ Over-ear headphones

  • A completely new addition to the LHXW series, which builds on the extremely popular LH500XW with additional functions.
  • Improved 40 mm neodymium driver with a clear balanced and full sound.
  • Bluetooth 5.0 support with aptX codec support and flexible twin pairing.
  • Super-fast charging via USB Type C and long battery life of up to 40 hours.
  • New, comfortable and modern design with simplified control elements and improved sound-insulating ear cushions.
  • Built-in microphone with optional in-line detachable audio cable for seamless WFH (Work from Home) or office headset use.
  • Simple voice assistant support at the touch of a button.
  • Active noise suppression technology to suppress background and ambient noise.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 5 W

Technical specifications

  • Design: Closed
  • Driver: 40mm neodymium
  • Active Noise Cancelling: Active Noise Cancelling: 85% outdoor noise reduction
  • Bluetooth standard: 5.0
  • CSR8645 Bluetooth chipset
  • Internal lithium polymer battery
  • Battery life:
  • Active Noise Cancellation only : approx. 120 hours
  • Bluetooth only: Approx. 40 hours
  • Active Noise Cancellation & Bluetooth: Approx. 29 hours
  • 5 minutes charging time: - Approx. 1hr running time
  • 30 minutes charging time: - Approx. 5 hours running time
  • 2 hours charging time - 100% battery life
  • Impedance: 32Ω in passive mode / 100Ω in ANC mode
  • Sensitivity: (1mW@1KHz ±3dB): Passive - 93dB, ANC - 103dB, bass 104dB
  • Frequency range: 20Hz - 20kHz
  • Non-linear distortion factor (nominal): Passive: <0.1%@ 1KHz / active, <0.5% @ 1KHz
  • Special features: AptX & aptX low latency, hands-free telephony, 10m Bluetooth range (depending on environment), quick charging via USB type C, Smart assistant – voice control
  • Inputs: 3.5mm jack plug
  • Power supply / power supply: USB type C (socket)
  • Enclosure dimensions (approx.) WxDxH: 196x160x45mm (7.72x6.3x1.77in)
  • Housing material: Plastic
  • Net weight device/s: 0.198kg (0.44lb)
  • OPERATING TEMPERATURE: -10°C - 50°C (14°F - 122°F)
  • STORAGE TEMPERATURE: -10°C - 50°C (14°F - 122°F)
  • Humidity: 25% - 70% RH (non-condensing)
  • Colour: black
Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

Hi-Fi

Audio channels

Stereo

Control type

Universal

Transfer type

Cordless (1075099)

USB-C®

3.5 mm jack

functions

Noise cancelling

Frequency range

20 - 20.000 Hz

Impedance

32 Ω

10 m

Power supply

Li-Po rechargeable battery (built-in)

Factory colour

Black

Weight

198 g

Charging capacity (min.)

3 W

Charging capacity (max.)

5 W

Type

Retail

Technology

LiPo

Type

Closed-back

Headphones model

LH500XW+

Suitable for

PC

Width

196 mm

Height

160 mm

Depth

45 mm

Headband-type

Overhead

Earphone type

Over-the-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013168 LINDY LH500XW+ Over-ear headphones Cordless (1075099) Stereo Black Noise cancelling Hi-Fi

Description

A new member of the LHXW headphones range has arrived... The LH500XW+.

Impressive, atmospheric audio performance

Our renowned LH500XW wireless headphones deliver powerful, atmospheric audio performance at an excellent price/performance ratio, and the LH500XW+ is built on it. The LH500XW+ is based on the same powerful 40 mm drivers with neodymium magnets and develops them further with deeper basses and even clearer trebles.

Effective sound insulation and active noise cancelling

Thanks to the technology of Active Noise Cancelling the LH500XW+ suppresses up to 85% of the ambient noises, such as airplane engines, loud air conditioners or general background clatter. This makes it an indispensable product for use at home or at work, where suppression of outside noise can be of great importance for concentration. With thicker, more comfortable protein leather ear pads, the LH500XW+ also provides improved passive noise isolation and ensures an undisturbed listening experience, whether ANC is switched on or off.

Bluetooth 5.0 support with brand new features

The LH500XW+ has a brand-new Bluetooth 5.0 chipset with clever new functions, which further improve the overall experience of the LH500XW+. Because of the BLE-support the LH500XW+ requires less energy, WAS extends the battery life, while the range of the connection is increased even further. However, the most useful feature is the twin pairing mode, which allows two devices to be connected to the headphones at the same time, enabling uninterrupted audio transmission and telephony.

Improved battery performance for all-day use

The LH500XW+ has a larger, more powerful battery that lasts for more than 24 hours with Bluetooth and ANC enabled. That makes the LH500XW+ a great companion for long commuting, long-distance flying or intensive learning sessions. The USB-C quick charge function ensures that your listening pleasure is not interrupted, with a battery runtime of 1 hour after only 5 minutes charging time.

Fresh, modern design

The LH500XW+ not only has soft, new ear pads, but also a new design with improved wearing comfort, even when worn for longer periods, as well as easily accessible control elements with simplified functions so that you can get to the desired title even faster or access your connected voice assistant such as Alexa or Google.

Ready for the workplace

As the boundaries between home and office become increasingly blurred, the need for a versatile headphone solution is growing. The LH500XW+ not only offers an excellent audio playback power for films, podcasts and music, but are indispensable for cable-bound use also for video conferences and calls at the workplace with its integrated microphone in the wireless mode or the accompanying in-line microphone cable.

This text is machine translated.

Features

  • Product type: Headphones. Transmission: Wired & Wireless
  • Bluetooth Recommended use: Calls/music. Headphone frequency 20 – 20000 Hz Wireless range: 10 m. Weight: 198 g. Product color: Black

Scope of delivery

  • LH500XW+ Wireless headphones with Active Noise Cancelling
  • 3.5mm audio cable with inline microphone and control, 1.5m
  • Chrg. Cable, USB type A to type C, 0.8m
  • Adapter, 3.5mm jack plug on 6.3mm jack plug
  • 'Aircraft Adapter'
  • Hard case made of EVA (ethylene vinyl acetate) with network bag
  • LINDY manual

More interesting products

(*All information is plus legal VAT)