• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY Lindy - Netzwerkadapter - USB-C 3.1 - 10M/100M/1G/2,5 Gigabit Ethernet Network adapter 2.5 GBit/s USB C® (USB 3.1

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Product color: Silver
  • Width 60 mm
  • Depth 22 mm
  • Height 17 mm Scan function
  • Weight: 34 g.
  • Cable length: 0.27 m.
Product type

Network adapter

Interfaces

USB C® (USB 3.1 1st gen)

Gigabit LAN (1/2.5 Gbps)

RJ45

No. of Gigabit LANs

1 x

Transfer rate

2.5 GBit/s

No. of USB 3.0 ports

1 x

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Version

Adapter

Type A

USB

Type B

USB

Cable use

USB-C®

Connection type

USB-C®

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534720 LINDY Lindy - Netzwerkadapter - USB-C 3.1 - 10M/100M/1G/2,5 Gigabit Ethernet Network adapter 2.5 GBit/s USB C® (USB 3.1

Warranty Terms

Warranty Terms 2534720 LINDY Lindy - Netzwerkadapter - USB-C 3.1 - 10M/100M/1G/2,5 Gigabit Ethernet Network adapter 2.5 GBit/s USB C® (USB 3.1

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.18€ 49.18*

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)