• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB 3.0 Gigabit Ethernet Converter Network adapter 1 GBit/s USB A (USB 3.0), RJ45

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LINDY 43298 USB 3.0 gigabit Ethernet converter - network adapter

  • Connects the USB 3.0 port type A to the Gigabit Ethernet network
  • Supports 10/100/1000BASE-T, full and half-duplex
  • USB 3.0 SuperSpeed data transfer rates of up to 5 Gbps
  • Power supply via the USB bus

Technical specifications

  • Product color: Silver
  • Width 25 mm
  • Depth 58 mm
  • Height 17 mm Scan function
  • Weight: 27 g.
  • Cable length 135 mm
Product type

Network adapter

Interfaces

USB A (USB 3.0)

RJ45

No. of Gigabit LANs

1 x

Transfer rate

1 GBit/s

No. of USB type A 3.0 ports

1 x

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Version

Adapter

Type A

USB

Type B

USB

Cable use

USB 3.2 1st Gen (USB 3.0)

Connection type

USB 3.2 Gen 1 (USB 3.0)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535937 LINDY USB 3.0 Gigabit Ethernet Converter Network adapter 1 GBit/s USB A (USB 3.0), RJ45

Warranty Terms

Warranty Terms 2535937 LINDY USB 3.0 Gigabit Ethernet Converter Network adapter 1 GBit/s USB A (USB 3.0), RJ45

Description

The LINDY USB 3.0 gigabit Ethernet converter enables the connection of the laptop, netbook or tablet to the gigabit Ethernet network via the USB-connection type A.The converter is perfectly suitable for Ultrabooks or tablets, which do not have a network connection and for places without or with only a slow or unstable WLAN connection.The small and compact USB 3.0 Gigabit Ethernet converter can be transported easily. Since it is supplied with power via the USB bus, no power supply is needed.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.18€ 35.18*

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)