• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Linear Technology LT1638IN8 Linear IC - Op-amp Multi-purpose PDIP 8

Image similar
Product type
Linear IC - Op-amp
Enclosure
PDIP 8
Amplifier type
Multi-purpose
Supply voltage (single) (max.)
+44 V
GBWP
1.2 MHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

LT1638IN8

Product type

Linear IC - Op-amp

Enclosure

PDIP 8

Manufacturer

Linear Technology

Manuf. code

LTC

Amplifier type

Multi-purpose

No. of circuits

2

Supply current

205 µA

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Supply voltage (single) (min.)

+2.5 V

Supply voltage (single) (max.)

+44 V

Supply voltage (double) (min.)

-1.25 V

+1.25 V

Supply voltage (double) (max.)

+22 V

Series

Over-The-Top®

Input offset voltage

250 µV

Input bias current

20 nA

Output type

Rail-to-rail

Slew rate

0.4 V/µs

Power output/channel

40 mA

GBWP

1.2 MHz

Mounting type

Through-hole

Content

1 pc(s)

Type

Dual 1MHz R-to-R Op Amp

Type

LT 1638 IN 8

Casing

DIP8

Documents & Downloads

Datasheet

Datasheet 152860 Linear Technology LT1638IN8 Linear IC - Op-amp Multi-purpose PDIP 8

User & Safety Instructions

User & Safety Instructions 152860 Linear Technology LT1638IN8 Linear IC - Op-amp Multi-purpose PDIP 8

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.44€ 19.14*

What kind of Linear ICs - Amplifiers - Instrumentation, OP Amps, Buffer Amps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)