• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Pressure spray gun 8 bar

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pressure spray gun

Max. operating pressure

8 bar

Operation pressure

8 bar

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885077 Liqui Moly Pressure spray gun 8 bar

Description

Powder-coated aluminum containers with commercially available compressed air connection and check valve. Filling quantity 1L. through a control valve, the quantity to be determined exactly. By adding air into the spray is a very fine atomization of the spray material. For the processing of set Pro-Line diesel particulate filter cleaner and set Pro-Line Diesel Particle Filter Flushing with specially developed DPF lance.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 258.97€ 258.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)