• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink Cigarette lighter extension cable Compatible with (details) Cigarette lighter socket Extension 12 V

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

889 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cigarette lighter extension cable

  • Suitable for cigarette lighter socket
  • Built-in 8 A glass fuse in the plug
  • Extra-strong and flexible cable

Technical specifications

Design type

Extension

Operating voltage

12 V

Factory colour

Multicolour

Length

2 m

Cable length

2 m

Version

Mains cable

Compatible with (details)

Cigarette lighter socket

Cable

Inside Ø

21 mm

Max. length

2 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1517406 LogiLink Cigarette lighter extension cable Compatible with (details) Cigarette lighter socket Extension 12 V

Description

Extends the socket of the car cigarette lighter, thus, the device should be distant. Due to the extension you can passengers in the rear part e.g., on the rear bank or outside the car and charge your mobile devices simultaneously.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.48*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)