• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink ET0015 Count-down timer digital IP44 Count-down mode

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Outdoor timer, CEE 7/3, Timer, IP44, 3600 W, black/orange

  • Countdown from 20 minutes to 12 hours or activation of the cycle function for a repetition of the timer every 24 hours.
  • IP44 splash-proof lid for use in the open
  • Output: CEE 7/3 safety socket with increased contact protection and short-circuit protection.
  • Input CEE 7/4 safety plug
  • Nom. Voltage: 230 V~ 50 Hz, 16 A, 3600 W max.
  • Power, up, down, cycle buttons
  • LED-display: Red (current/cycle); green (countdown)
  • Operating temperature 10 - 40 °C.
  • Accuracy: +-1 min./month
  • Colour: Black/orange
  • Casing material: PC

Technical specifications

Product type

Count-down timer

Type

digital

Features

Count-down mode

Used at

Outdoors

Indoors

IP44

No. of SPCs

9

Factory colour

Black

Silver

Orange

Shortest switching time

20 min

Width

60 mm

Height

85 mm

Depth

114 mm

Dim

(W x H x D) 60 x 85 x 114 mm

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473943 LogiLink ET0015 Count-down timer digital IP44 Count-down mode

Description

This versatile timer with IP44 splash-water protection is suitable for Ideal for indoors and outdoors and offers a countdown timer from 20 minutes to 12 hours as well as a practical cycle function for 24-hour repetition. It is operated intuitively via four buttons, and LEDs display current/cycle (red) or countdown (green). Equipped with a secure CEE 7/3 output socket with short-circuit protection and a CEE 7/4 plug, it supports up to 3600 W at 230 V~. The robust PC case in black/orange is designed for temperatures from -10 to 40 °C and an air humidity of 20 to 80 % RH.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)