• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink EVC0123 eMobility charging cable 10 m incl. protective cap

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

E-Car charging cable, type 2, 3-phase, 32 A, 22 kW, With case, 10 m

  • Connection 1: Type 2 charging plug (plug)
  • Connection 2: Type 2 charging plug (socket)
  • Suitable for Tesla, Audi, Mercedes-Benz, BMW, VW, Porsche, Renault, Citroen, Peugeot, Ford, Opel, Chrysler, General Motors and more
  • Charging mode according to Mode 3 (IEC 61851)
  • Plug device according to IEC 62196-2

Technical specifications

  • Cable type H07BQ 5x6 mm² + 0.5 mm²
  • Cable / wiring standard EN 50620:2017/A1:2019
  • Charging power up to 22 kW, 3-phase
  • Working temperature: -30 °C to +50 °C
  • Colour, black
Product type

eMobility charging cable

Type A

Type 2 (IEC 62196-2) socket

Type B

Type 2 (IEC 62196-2) plug

No. of phases

3-phase

Charging mode

Mode 3

Cable length

10 m

Cable features

incl. protective cap

Nominal voltage

480 V

IP65

IP54

Signal flow direction

Unidirectional (uni)

Min. temperature

-30 °C

Max. temperature

50 °C

Charging capacity

22 kW

Charging current

32 A

Factory colour

Multicolour

Wireless charging

No

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2888097 LogiLink EVC0123 eMobility charging cable 10 m incl. protective cap

User & Safety Instructions

User & Safety Instructions 2888097 LogiLink EVC0123 eMobility charging cable 10 m incl. protective cap

Description

This LogiLink certified Type-2 charging cable makes it easy to connect all vehicles with a Type-2 plug to public charging stations or to wall boxes with a charger socket. Robust quality, tested safety and a carry bag provide for a long-lasting use and protection against dust and dirt. Suitable for battery-electric vehicles (BEV) and plug-in hybrids (PHEV) from Tesla, Audi, Mercedes-Benz, BMW, VW, Porsche, Renault, Citroen, Peugeot, Ford, Opel, Chrysler, General Motors and others that have a CCS or Type 2 charging port.

This text is machine translated.

Features

  • 32 A charging current at a nominal voltage of 480 V AC (Max. Testing voltage 42 A
  • Housing protection IP65 - plugged in, IP54 - not plugged in
  • Overrun protection
  • Plastic housing
  • Packaging: Brown box.

Scope of delivery

  • Incl. carrying bag.

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)