• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 1 m Black

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 1 m Black

  • Connection 1: HDMI-A (plug)
  • Connection 2: HDMI-A (plug)
  • HDMI 2.1 (Ultra High Speed with Ethernet) certified
  • Resolution: Up to UHD 8K/60 Hz (7680 x 4320) and UHD 4K/120 Hz (12 bit 4:4:4)
  • Data rate: Up to 48 GBit/s.
  • Supports: Dynamic HDR, earc, CEC, VRR, QMS, QFT, ALL, DSC 1.2A, 3D
  • Supports multi-stream audio/video
  • Supports 32-channel/1536-kHz audio formats
  • Supports Dolby Digital, DTS, MPEG, DVD audio, SACD, Dolby Digital Plus, True HD and DTS-HD audio data
  • 3x shielded
  • Metal housing with nylon braided sheath
  • Colour: Black
  • Gold plated
  • Length: 1 m
  • Packing: Colour box

Technical specifications

Product type

AV Cable

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI plug

No. of B connections

1 x

Type B

HDMI plug

Cable length

1 m

Factory colour

Black

Connector version

straight

Cable features

8K UHD

eARC

Cable use

AV

Version

Cable

Cable design

Round

Documents & Downloads

Datasheet

Datasheet 3830215 LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 1 m Black

User & Safety Instructions

User & Safety Instructions 3830215 LogiLink HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 1 m Black

Description

The certified HDMI ultra-high speed cable of LogiLink transfers audio, video and data. It supports resolutions of up to 8K/60 Hz (7680 x 4320) and 4K/120 Hz (3840 x 2160). The cable supports a transfer rate of up to 48 Gbit/s as well as the following features such as Dynamic HDR, earc, CEC, VRR, QMS, QFT, ALL, DSC 1.2A, 3D and Ethernet channel. The gold-plated plugs also guarantee an optimum contact with low contact resistance/signal loss.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)