• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink ID0109 Radio Keyboard and mouse set German, QWERTZ White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink wireless Slim Desktop Set

  • 2.4 GHz wireless connection up to 10 m
  • Optical sensor with 1200 dpi
  • Scissor keyboard with 13 multimedia hotkeys
  • Mouse with 4-step power-saving mode

Technical specifications

Product type

Keyboard and mouse set

Transfer type

Radio

Sensor type

Optical

Suitable for (input devices)

Left-handers

Right-handers

Sensor resolution

1200 dpi

Interfaces

USB

Keyboard layout

German, QWERTZ

Factory colour

White

Weight

390 g

Width

100 mm

Depth

150 mm

Height

50 mm

Cable length

0 cm

Power supply

4 x AAA battery (included)

No. of channels (details)

34 2-way FR channels

Content

1 pc(s)

Dim

(W x H x D) 100 x 50 x 150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1545142 LogiLink ID0109 Radio Keyboard and mouse set German, QWERTZ White

Description

With this wireless keyboard and mouse, you can enjoy up to a range of approx. 6 - 10 m wireless freedom and 13 programmable hot keys for quick access. The mouse with up to 1200 dpi for more precise and fast work has a 4-stage energy saving mode. Simply via a Nano Receiver.

This text is machine translated.

Scope of delivery

  • USB Nano Receiver
  • 4x AAA battery
  • User manual.

Hints

Figure shows QWERTY layout. Supplied in a QWERTY layout.

System requirements

  • Windows ME/2000/XP/Vista/7 / 8

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.96€ 64.96*

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)