• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink LR03RCB2 AAA battery (rechargeable) Li-ion 1.5 V 2 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

AAA

Product type

AAA battery (rechargeable)

Technology

Li-ion

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

2 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

LR03RCB2

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629803 LogiLink LR03RCB2 AAA battery (rechargeable) Li-ion 1.5 V 2 pc(s)

Description

LogiLink offers USB-C batteries designed as a rechargeable and reusable alternative to disposable batteries. The Li-Ion AAA batteries have a nominal voltage of 1.5 V and a capacity of 550 mAh (825 MWh). They are suitable for a number of devices, including digital cameras, remote controls and game console controllers. The batteries can be charged via an integrated USB-C port. A complete recharge takes about 2 hours. Supplied with a 2-in-1 USB cable that allows two batteries to be charged at the same time. A green LED is lit during the charging process, which is permanently lit when fully charged. The batteries are designed for more than 1000 charge cycles. In addition, the batteries have protective mechanisms against overloading, overheating and short-circuits.

This text is machine translated.

Scope of delivery

  • 2x USB-C rechargeable batteries
  • 1x USB cable (2 in 1).

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)