• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink NP0033 24 ports Patch panel 483 mm (19") CAT 6 1 U Equipped

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cat.6 Patch Panel 24-Port UTP, 19" Installation, black, PrimeLine

  • Cat.6 Patch Panel, 24-port, unshielded
  • Suitable for 19" cabinet installation
  • Complies with Cat.6 Class E, UL & 3P certified
  • 24 x RJ45 connection sockets
  • Connect cable via LSA
  • Color-coded according to EIA/TIA 568 A&B.
  • Color: RAL9005 black

Technical specifications

Product type

Patch panel

Rack size

483 mm (19")

CAT 6

Rack unit

1 U

Transfer rate

10 / 100 / 1000 MBit/s

Port

24 ports

Patch panel design

Equipped

Connection method

LSA

Width

483 mm

Height

1 U

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332673 LogiLink NP0033 24 ports Patch panel 483 mm (19") CAT 6 1 U Equipped

Description

Compact distribution panel for installation in the 19" cabinet. Ideally suited for the transmission of digital and analogueue voice, image and data signals of class E (250 MHz). This patch field is used in conjunction with the appropriate data cables Suitable for almost all applications such as Fast and Gigabit Ethernet And power over Ethernet

This text is machine translated.

Scope of delivery

  • 1x patch panel

Hints

2direct, LogiLink, Patch, Patch panel, Patch panel, Distribution panel, UTP, FTP, SFTP, Network, RJ45, 19", 10", Wall distributor, Cabinet installation, Server, EIA, TIA, IEC 11801, ISDN, CAT7A, CAT7, CAT6A, CAT6, CAT5e, CAT3, Telephone, NP0018, NP0019, NP0016A, NP0017, NP0038, NP0052, LSA, 19", 10", NP0052B, NP0041, NP0046, NP0060, NP0061, NP0040, NP0048, NP0053, NP0055, NP0036, NP0056, , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , NP0057, NP0049, NP0047, NP0004, NP0033, NP0027, NP0050, NP0051

What kind of Patch Panels & Patch Fields are you looking for?