• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink NP0077 Patch panel CAT 6 0.5 U Grey Equipped

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mini Patch Panel Cat.6 STP 8-Port, half-height, light gray

  • Cat. 6 patch panels, 8-port, shielded
  • Half height, only 0.5 HE
  • Supports PoE, PoE+ and PoE++
  • 8 shielded RJ45 ports
  • Install via LSA
  • Color-coded according to EIA/TIA 568 A&B.
  • Cable fixing with strain-relief
  • Mounting point for earthing cable
  • Color: RAL7035, gray

Technical specifications

Product type

Patch panel

CAT 6

Rack unit

0.5 U

Patch panel design

Equipped

Connection method

LSA

Height

0.5 U

Factory colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332655 LogiLink NP0077 Patch panel CAT 6 0.5 U Grey Equipped

Description

LogiLink's mini distribution panels are a cost-effective and flexible solution for smaller networks or expansions. Up to 8 or 12 subscribers can be connected with shielded or unshielded network cables. The LogiLink Mini Patch panels are suitable for wall mounting and for table or shelf installation.

This text is machine translated.

Scope of delivery

  • 1x patch panel

Hints

2direct, LogiLink, Patch, Patch panel, Patch panel, Distribution panel, UTP, FTP, SFTP, Network, RJ45, 19", 10", Wall distributor, Cabinet installation, Server, EIA, TIA, IEC 11801, ISDN, CAT7A, CAT7, CAT6A, CAT6, CAT5e, CAT3, Telephone, NP0018, NP0019, NP0016A, NP0017, NP0038, NP0052, LSA, 19", 10", NP0052B, NP0041, NP0046, NP0060, NP0061, NP0040, NP0048, NP0053, NP0055, NP0036, NP0056, , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , NP0057, NP0049, NP0047, NP0004, NP0033, NP0027, NP0050, NP0051

What kind of Patch Panels & Patch Fields are you looking for?