• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink NP0064 Patch panel CAT 6A 0.5 U

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mini Patch panel Cat. 6A STP 8 ports, gray, 0.5 HE

  • Ultra-compact - only half height (0.5 HE)
  • Cat.6A 10G class EA 500 MHz
  • ISO/IEC 11801 AND TIA/EIA 568
  • 8 shielded RJ45 sockets
  • 0.5 HE STEEL CASING RAL7035 LIGHT GRAY
  • Suitable for 10 Gigabit and PoE applications
  • Supports PoE, PoE+ and PoE++

Technical specifications

Product type

Patch panel

CAT 6A

Rack unit

0.5 U

Transfer rate

10 GBit/s

Height

0.5 U

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332671 LogiLink NP0064 Patch panel CAT 6A 0.5 U

Description

Compact small distribution panel for wall or table mounting. Ideally suited for the transmission of digital and analogueue voice, image and data signals of class E (250 MHz) or also EA (500 MHz). Together with the appropriate data cables, this patch field is suitable for all Ethernet applications including 10 Gigabit Ethernet, PoE and PoE+.

This text is machine translated.

Scope of delivery

  • 1x patch panel

Hints

2direct, LogiLink, Patch, Patch panel, Patch panel, Distribution panel, UTP, FTP, SFTP, Network, RJ45, 19", 10", Wall distributor, Cabinet installation, Server, EIA, TIA, IEC 11801, ISDN, CAT7A, CAT7, CAT6A, CAT6, CAT5e, CAT3, Telephone, NP0018, NP0019, NP0016A, NP0017, NP0038, NP0052, LSA, 19", 10", NP0052B, NP0041, NP0046, NP0060, NP0061, NP0040, NP0048, NP0053, NP0055, NP0036, NP0056, , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , NP0057, NP0049, NP0047, NP0004, NP0033, NP0027, NP0050, NP0051

What kind of Patch Panels & Patch Fields are you looking for?