• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink NP0075 16 ports Patch panel 483 mm (19") CAT 6A 1 U Grey Equipped

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Patch panel Cat. 6A 16 ports STP, 19" installation, gray

  • Patch panel Cat. 6A STP 24 ports shielded
  • Cat.6A Class EA 10G 500 MHz Permanent Link
  • Conforms to ISO/IEC 11801 and TIA/EIA 568
  • 16 shielded RJ45 ports, one height unit
  • Shielded metal housing for 19" installation
  • For AWG22 to AWG24 installation cable
  • Colour grey RAL 7035
  • Including mounting material
  • Supports PoE, PoE+ and PoE++

Technical specifications

Product type

Patch panel

Rack size

483 mm (19")

CAT 6A

Rack unit

1 U

Transfer rate

10 GBit/s

Port

16 ports

Patch panel design

Equipped

Width

483 mm

Height

1 U

Factory colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332661 LogiLink NP0075 16 ports Patch panel 483 mm (19") CAT 6A 1 U Grey Equipped

Description

Compact high-quality distribution panel for installation in the 19" cabinet. Ideally suited for the transmission of digital and analogueue voice, image and data signals of class E (250 MHz) or also EA (500 MHz). Together with the appropriate data cables, this patch field is suitable for all Ethernet applications including 10 Gigabit Ethernet, PoE and PoE+.

This text is machine translated.

Scope of delivery

  • 1x patch panel

Hints

2direct, LogiLink, Patch, Patch panel, Patch panel, Distribution panel, UTP, FTP, SFTP, Network, RJ45, 19", 10", Wall distributor, Cabinet installation, Server, EIA, TIA, IEC 11801, ISDN, CAT7A, CAT7, CAT6A, CAT6, CAT5e, CAT3, Telephone, NP0018, NP0019, NP0016A, NP0017, NP0038, NP0052, LSA, 19", 10", NP0052B, NP0041, NP0046, NP0060, NP0061, NP0040, NP0048, NP0053, NP0055, NP0036, NP0056, , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , , NP0057, NP0049, NP0047, NP0004, NP0033, NP0027, NP0050, NP0051

What kind of Patch Panels & Patch Fields are you looking for?