• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink PA0302 Travel adapter PA0302

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

647 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB power adapter, 1x USB-C, GaN technology, 65 W

  • 3 plugs for more than 100 countriesFast charging, PD 3.0, QC 3.0Suitable for a large number of USB devicesEquipped with international voltage compatibility

Technical specifications

Product type

Travel adapter

USB port

Yes

For mains outlet

A

C

G

I

Mains plug type (on device)

A

Dim

(L x W x H) 52 x 30 x 53 mm

Length

52 mm

Width

30 mm

Height

53 mm

Version

Charging cable

Factory colour

Multicolour

Connections

USB-C® plug

Wireless charging

No

Connection type

USB-C®

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2832642 LogiLink PA0302 Travel adapter PA0302

User & Safety Instructions

User & Safety Instructions 2832642 LogiLink PA0302 Travel adapter PA0302

Description

Travel without borders – with the LogiLink socket adapter you are supplied with Ideal on all your trips abroad. In this way you can use different plug sockets in the individual travel regions quickly and without any problem. The PA0302 includes the US, AU, UK and EU-plug. The USB adapter for the socket allows charging of your USB devices such as smartphones or tablets. It's child's play even while traveling: Simply plug in the appropriate adapter, connect the desired device with a USB cable and it's ready to charge. Equipped with Fast Charging technology, the adapter significantly reduces the charging time.

This text is machine translated.

Features

  • 3 plugs for more than 100 countriesPower input 100 - 240 V AC 50/60 Hz 1.2 AOUTPUT POWER USB-C: 5 V/3 A (15 W), 9 V/3 A (27 W), 12 V/3 A (36 W), 15 V/3 A (45 W), 20 V/3.25 A (65 W)POWER OUTPUT PPS: 3.3–16 V/3.25 A, 3.3–21 V/3 A.Fast charging, PD 3.0Suitable for a large number of USB devicesEquipped with international voltage compatibilityOverload, deep discharge, overload and short-circuit protection

Scope of delivery

  • US, AU, UK and EU-plug

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)