• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech B170 OEM Mouse Radio IR Black 3 Buttons 1000 dpi Built-in scroll wheel

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 14.99
-37 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech B170 OEM Wireless Mouse

  • Reliable wireless connection
  • 10 m wireless range
  • Easy setup
  • Universal compatibility: Windows ®, Mac, Chrome™

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

USB

Sensor type

IR

Sensor resolution

1000 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Right-handers

Left-handers

Data input device features

Built-in scroll wheel

Factory colour

Black

Cable length

0 mm

Width

62 mm

Height

35 mm

Depth

97 mm

Weight

71 g

Power supply

1 x AA battery (included)

Supported OS

Windows

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Screen size diagonal (inches)

0 inch

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1522013 Logitech B170 OEM Mouse Radio IR Black 3 Buttons 1000 dpi Built-in scroll wheel

User & Safety Instructions

User & Safety Instructions 1522013 Logitech B170 OEM Mouse Radio IR Black 3 Buttons 1000 dpi Built-in scroll wheel

Conformity certificate

Conformity certificate 1522013 Logitech B170 OEM Mouse Radio IR Black 3 Buttons 1000 dpi Built-in scroll wheel

Description

Reliable wireless connection
Wireless - NOW. The comfortable wireless Logitech ® Mouse M170 works just as reliably as a mouse with a cable up to 10 m range - thanks to the advanced 2.4 ghz wireless technology. This affordable mouse runs for 12 months with a single AA type battery Easy Setup: Insert the tiny wireless receiver simply plug into a USB port. The annoying pairing and software installation is simply omitted and the B170 is compatible with Windows, Mac and chrome™.

This text is machine translated.

Scope of delivery

  • USB-Receiver
  • 1 x AA batteries
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.96€ 52.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)